The FRJAE-646 is a right-angle, through-hole mounted RJ-11 connector with six contacts and a terminal pitch of 2.54mm. It features solder termination and is designed for use in applications where a compact, high-density connection is required. The connector is rated for use in environments with operating temperatures ranging from -20°C to 70°C.
Amphenol FRJAE-646 technical specifications.
| Type | RJ-11 |
| Gender | F |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
Download the complete datasheet for Amphenol FRJAE-646 to view detailed technical specifications.
No datasheet is available for this part.