Amphenol FRJAE-666 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| RoHS Compliant | Yes |
| Series | FRJAE |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Amphenol FRJAE-666 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.