Amphenol FS1-R26-2000 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 11.5mm |
| Lead Free | Lead Free |
| Number of Ports | 1 |
| Number of Positions | 26 |
| Number of Positions Loaded | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol FS1-R26-2000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.