
High-speed connector, 38 positions, 0.8mm pitch, right-angle solderable surface mount design. Features 38 terminals and a single port configuration. Contact material is bronze with gold plating for enhanced conductivity. Rated for 500mA current. Packaged in tape and reel for automated assembly.
Amphenol FS1-R38-2000 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Positions | 38 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | ExpressPort™ FS1 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol FS1-R38-2000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
