Amphenol FS1-R38-3000 technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 38 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ExpressPort™ FS1 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol FS1-R38-3000 to view detailed technical specifications.
No datasheet is available for this part.