Amphenol FS1S01124E1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Features | Shielded |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Package Quantity | 44 |
| Packaging | Tray |
| Series | FS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol FS1S01124E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.