Amphenol FWFTV6G technical specifications.
| Package/Case | Metal |
| Color | Green |
| Contact Plating | Cadmium |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 71mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | FW Field TV |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol FWFTV6G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.