Amphenol FWFTVC6G technical specifications.
| Package/Case | Metal |
| Color | Green |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Ports | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | FW Field TV |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Amphenol FWFTVC6G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.