3-position, 1-row, straight terminal block with 5.08mm pitch. Features copper alloy contacts and a PPO housing in black. Rated for 15A and 300V, with a maximum operating temperature of 105°C. Designed for screw termination and panel or free-hanging mounting. UL94 V-0 flammability rating.
Amphenol FXPT03200E technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 26.41mm |
| Material | PPO |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging, Panel |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 2 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | FXP FlexiPlug® |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol FXPT03200E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.