
5-position, 2-level terminal block with 5.08mm pitch, featuring straight orientation and screw termination. Rated for 15A and 300V, this black, PPO-housed component utilizes copper alloy contacts and supports panel or free-hanging mounting. Operating temperature range is 0°C to 105°C, with a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol FXPT05200E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 36.57mm |
| Material | PPO |
| Max Current Rating | 15A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Panel |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Levels | 2 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | FXP FlexiPlug® |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol FXPT05200E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
