Amphenol FXPT06200E technical specifications.
| Contact Material | Copper Alloy |
| Housing Color | Black |
| Max Current Rating | 15A |
| Max Supply Voltage | 300V |
| Mount | Panel |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Screw |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol FXPT06200E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.