9-position, 2-level terminal block with 5.08mm pitch, featuring straight, female, cable mount orientation. Rated for 15A and 300V, this black PPO terminal block utilizes screw termination and supports a single row of 9 positions per level. Its UL94 V-0 flammability rating and 26AWG wire gauge compatibility ensure reliable performance.
Amphenol FXPT09200 technical specifications.
| Color | Black |
| Current | 15A |
| Current Rating | 15A |
| Depth | 29.05mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 52.58mm |
| Material | PPO |
| Mount | Free Hanging, Cable |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Levels | 2 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Series | FXP FlexiPlug® |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 17.52mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol FXPT09200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.