11-position, 2-level terminal block with 5.08mm pitch. Features straight, female, cable mount orientation with screw termination. Rated for 300V and 15A, constructed from PPO material with a UL94 V-0 flammability rating. Dimensions include 62.74mm length, 17.52mm width, and 29.05mm depth.
Amphenol FXPT11200 technical specifications.
| Color | Black |
| Current | 15A |
| Current Rating | 15A |
| Depth | 29.05mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 62.74mm |
| Material | PPO |
| Mount | Free Hanging, Cable |
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Number of Levels | 2 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Series | FXP FlexiPlug® |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 17.52mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol FXPT11200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.