Amphenol FXPT12200E technical specifications.
| Housing Color | Black |
| Mount | Panel |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Screw |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol FXPT12200E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.