13-position, 2-level terminal block with 5.08mm pitch, straight orientation, and screw termination. Rated for 15A and 300V, this female connector features a black PPO housing with UL94 V-0 flammability. Suitable for panel mounting, it operates between 0°C and 105°C and accepts 26AWG wire.
Amphenol FXPT13200E technical specifications.
| Color | Black |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 77.21mm |
| Material | PPO |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging, Panel |
| Number of Circuits | 13 |
| Number of Contacts | 13 |
| Number of Levels | 2 |
| Number of Positions | 13 |
| Number of Positions Per Level | 13 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | FXP FlexiPlug® |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol FXPT13200E to view detailed technical specifications.
No datasheet is available for this part.