14-position, 2-level terminal block with 5.08mm pitch, featuring straight, female, cable mount orientation and screw termination. Rated for 15A current and 300V voltage, this black PPO component accommodates wire gauges from 12AWG to 26AWG. Designed for free-hanging applications, it offers 14 positions per level.
Amphenol FXPT14200 technical specifications.
| Color | Black |
| Current | 15A |
| Current Rating | 15A |
| Depth | 29.05mm |
| Gender | Female |
| Housing Color | Black |
| Length | 77.97mm |
| Material | PPO |
| Mount | Free Hanging, Cable |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Levels | 2 |
| Number of Positions Per Level | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | FXP FlexiPlug® |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 17.52mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol FXPT14200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.