
15-position, 2-level terminal block with 5.08mm pitch. Features straight, female, panel mount configuration with screw termination. Rated for 15A and 300V, accepting wire gauges from 12AWG to 26AWG. Constructed with a PPO housing in black, utilizing copper alloy contacts and a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol FXPT15200E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 87.37mm |
| Material | PPO |
| Mount | Free Hanging, Panel |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Levels | 2 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | FXP FlexiPlug® |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol FXPT15200E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
