
18-position, 2-level terminal block with a 5.08mm pitch. Features straight, female, cable mount orientation with screw termination. Rated for 15A current and 300V voltage, constructed from PPO material with copper alloy contacts. Housing is black, UL94 V-0 flammability rated, and dimensions are 98.29mm length, 17.52mm width, and 29.05mm depth. Supports wire gauges from 12AWG to 26AWG.
Amphenol FXPT18200 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 15A |
| Current Rating | 15A |
| Depth | 29.05mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 98.29mm |
| Material | PPO |
| Max Current Rating | 15A |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Number of Levels | 2 |
| Number of Positions | 18 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | FXP FlexiPlug® |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 17.52mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol FXPT18200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
