19-position, 2-level terminal block with 5.08mm pitch. Features straight, female, free-hanging or panel mount orientation with screw termination. Rated for 15A and 300V, constructed from PPO material with copper alloy contacts. Housing is black, UL94 V-0 flammability rated, and accepts wire gauges from 12AWG to 26AWG.
Amphenol FXPT19200E technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 107.69mm |
| Material | PPO |
| Mount | Free Hanging, Panel |
| Number of Circuits | 19 |
| Number of Contacts | 19 |
| Number of Levels | 2 |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | FXP FlexiPlug® |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol FXPT19200E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.