The FXT-14BP1014-000 is a 4-contact terminal block from Amphenol, designed for through-hole mounting. It features a straight body orientation and solder termination method. The terminal block has a terminal pitch of 11.12mm and is rated for a maximum current of 15A and a maximum voltage of 200VDC. It operates within a temperature range of -55 to 125°C.
Amphenol FXT-14BP1014-000 technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 4 |
| Terminal Pitch | 11.12mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Max Voltage Rating | 200VDC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol FXT-14BP1014-000 to view detailed technical specifications.
No datasheet is available for this part.