The FXT-16FL5021-000 is a 6-contact barrier strip from Amphenol, designed for through-hole mounting. It features a terminal pitch of 11.12mm and a maximum current rating of 60A. The component is rated for operation between -55°C and 125°C. It is suitable for use with voltages up to 200VDC.
Checking distributor stock and pricing after the page loads.
| Type | Barrier Strip |
| Number of Contacts | 6 |
| Terminal Pitch | 11.12mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 60A |
| Max Voltage Rating | 200VDC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |