The FXT-23AC2021-000 is a 3-contact barrier strip from Amphenol, designed for through-hole mounting. It features a terminal pitch of 11.12mm and a maximum operating temperature range of -55°C to 125°C. This terminal block has a maximum current rating of 5A and a maximum voltage rating of 200VDC. It is suitable for use in a variety of applications, including industrial and commercial settings.
Amphenol FXT-23AC2021-000 technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 3 |
| Terminal Pitch | 11.12mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 5A |
| Max Voltage Rating | 200VDC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol FXT-23AC2021-000 to view detailed technical specifications.
No datasheet is available for this part.