Amphenol FYL-1914-07ST-P technical specifications.
| Contact Material | Copper Alloy |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Jam Nut |
| Number of Contacts | 7 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Aluminium, Passivated |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol FYL-1914-07ST-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.