This 7-contact right-angle SATA I/O connector features a PL gender and is designed for through-hole mounting. It has a terminal pitch of 1.27mm and is terminated via soldering. The connector is suitable for applications requiring a SATA interface.
Amphenol G091122101ALF technical specifications.
| Type | SATA |
| Gender | PL |
| Number of Contacts | 7 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 7 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol G091122101ALF to view detailed technical specifications.
No datasheet is available for this part.