Amphenol G091231301LF technical specifications.
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 7 |
| Number of Ports | 1 |
| Product Length (mm) | 20.27 |
| Product Depth (mm) | 19.5 |
| Product Height (mm) | 25.15 |
| Height Tolerance (mm) | ±0.25 |
| Type | SATA |
| Gender | PL |
| Number of Contacts | 7 |
| Termination Method | Solder |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol G091231301LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.