This 7-contact SATA I/O connector features a right-angle body orientation and a terminal pitch of 1.27mm. It is designed for cable mount applications and has a termination method of IDT. The connector has 7 terminals and 1 port, making it suitable for SATA interface applications.
Amphenol G091654010ALF technical specifications.
| Type | SATA |
| Gender | PL |
| Number of Contacts | 7 |
| Terminal Pitch | 1.27mm |
| Termination Method | IDT |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol G091654010ALF to view detailed technical specifications.
No datasheet is available for this part.