This 7-contact SATA connector features a crimp termination method and a right-angle body orientation. It is designed for cable mount applications and has a terminal pitch of 1.27mm. The connector is suitable for use in SCSI applications, with a single port and 7 terminals.
Amphenol G092150100ALF technical specifications.
| Type | SATA |
| Gender | PL |
| Number of Contacts | 7 |
| Terminal Pitch | 1.27mm |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol G092150100ALF to view detailed technical specifications.
No datasheet is available for this part.