This 7-contact SATA plug features a right-angle body orientation and is designed for through-hole mounting with a 1.27mm terminal pitch. The termination method is solder. It has 7 terminals and 1 port. The connector is suitable for use in a variety of applications.
Amphenol G092252030ALF technical specifications.
| Type | SATA |
| Gender | PL |
| Number of Contacts | 7 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 7 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol G092252030ALF to view detailed technical specifications.
No datasheet is available for this part.