This SATA connector features 7 contacts and a crimp termination method. It has a straight body orientation and is designed for cable mount applications. The connector has a terminal pitch of 1.27mm and supports 1 port.
Amphenol G092350231ALF technical specifications.
| Type | SATA |
| Gender | PL |
| Number of Contacts | 7 |
| Terminal Pitch | 1.27mm |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol G092350231ALF to view detailed technical specifications.
No datasheet is available for this part.