This 7-contact SATA plug connector features a right angle body orientation and press fit termination method. It has 7 terminals and 1 port. The connector is designed for through hole mounting. The terminal pitch is 1.27mm.
Amphenol G094153301ALF technical specifications.
| Type | SATA |
| Gender | PL |
| Number of Contacts | 7 |
| Terminal Pitch | 1.27mm |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 7 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol G094153301ALF to view detailed technical specifications.
No datasheet is available for this part.