This 7-contact right-angle SATA I/O connector features a PL gender and is designed for through hole mounting. It has a terminal pitch of 1.27mm and a termination method of solder. The connector is suitable for use in SCSI applications.
Amphenol G094242020ALF technical specifications.
| Type | SATA |
| Gender | PL |
| Number of Contacts | 7 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 7 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol G094242020ALF to view detailed technical specifications.
No datasheet is available for this part.