This 7-contact right-angle SATA I/O connector features crimp termination and a cable mount design. It supports a terminal pitch of 1.27mm and has a body orientation of right angle. The connector is designed for use in SCSI applications and is suitable for general use.
Amphenol G094655010ALF technical specifications.
| Type | SATA |
| Gender | PL |
| Number of Contacts | 7 |
| Terminal Pitch | 1.27mm |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol G094655010ALF to view detailed technical specifications.
No datasheet is available for this part.