This 7-contact right-angle SATA cable mount connector features a crimp termination method and a terminal pitch of 1.27mm. It is designed for use in SCSI applications and is suitable for cable mounting. The connector has a body orientation of right angle and supports a single port.
Amphenol G094655012ALF technical specifications.
| Type | SATA |
| Gender | PL |
| Number of Contacts | 7 |
| Terminal Pitch | 1.27mm |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol G094655012ALF to view detailed technical specifications.
No datasheet is available for this part.