Amphenol G17H2672131 technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Orientation | Right Angle |
| Pitch | 2.77mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol G17H2672131 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.