
This 37-contact female D-subminiature connector features a steel body and gold-plated bronze contacts. It has a crimp termination and a metal package case. The connector is designed for use in applications where a high-reliability connection is required.
Amphenol G17K37001001EU technical specifications.
| Body Material | Steel |
| Package/Case | Metal |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 37 |
| Number of Rows | 2 |
| Series | G17K |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol G17K37001001EU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
