This 37-position D-subminiature receptacle features a steel housing and a current rating of 5A. It is designed for use in applications requiring a high level of reliability and durability. The receptacle is constructed with a metal shell and brass contacts plated with gold. It is compliant with UL94 V-0 flammability rating and is lead free. The receptacle is available in a tray packaging format with 32 units per package.
Amphenol G17S3700110EU technical specifications.
| Body Material | Metal, Steel |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Package Quantity | 32 |
| Packaging | Tray |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| Series | G17S |
| Shell Material | Steel |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol G17S3700110EU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.