This 37-contact D-Subminiature connector features a right-angle contact gender and a solder pot termination method. It has a straight body orientation and is designed for panel mounting. The connector has 37 terminals and 1 port, with a terminal pitch of 1.38mm and 2 rows of contacts.
Amphenol G17S3700110H technical specifications.
| Type | D-Subminiature |
| Contact Gender | RCP |
| Number of Contacts | 37 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder Pot |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 37 |
| Number of Ports | 1 |
Download the complete datasheet for Amphenol G17S3700110H to view detailed technical specifications.
No datasheet is available for this part.