Amphenol G17S5010110EU technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Plating | Tin |
| Series | D-DF |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol G17S5010110EU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.