This 26-conductor flat cable features 37 conductors with a 1.27mm pitch. It is constructed with tinned copper conductors and has a clear/red edge jacket. The cable is rated for a maximum current of 1A and a maximum voltage of 300V. It is designed to operate within a temperature range of -40°C to 80°C.
Amphenol G1801137 technical specifications.
| Type | Flat Cable |
| Size | 26AWG |
| Number of Conductors | 37 |
| Cable Pitch | 1.27mm |
| Conductor Material | Tinned Copper |
| Jacket Color | Clear/Red Edge |
| Max Current Rating | 1A |
| Max Voltage Rating | 300V |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol G1801137 to view detailed technical specifications.
No datasheet is available for this part.