Amphenol G18FA061350 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 3A |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Series | G18FA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol G18FA061350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.