Amphenol G18FA080350 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Product Length (mm) | 52.2 |
| Product Diameter (mm) | 14.8 |
| Type | Mini Circular DIN |
| Contact Gender | RCP |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Gender | F |
| Cage Code | 59PE0 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol G18FA080350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.