
Amphenol G20F203000HR technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 30A |
| Gender | Female |
| Number of Contacts | 30 |
| Package Quantity | 432 |
| Pitch | 5.08mm |
| Primary Type | Rectangular |
| RoHS Compliant | No |
| Series | G20 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol G20F203000HR to view detailed technical specifications.
No datasheet is available for this part.