Amphenol G20M202000HR technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 30A |
| Package Quantity | 432 |
| Pitch | 5.08mm |
| RoHS Compliant | No |
| Series | G20 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol G20M202000HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.