Amphenol G20M206000HR technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 30A |
| Depth | 23.4mm |
| Gender | Male |
| Length | 57.14mm |
| Number of Contacts | 28 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 432 |
| Pitch | 6.35mm |
| Primary Type | POWER |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | G20 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol G20M206000HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.