Amphenol G20SF2403150330HR technical specifications.
| Type | Power |
| Gender | F |
| Number of Contacts | 6Power/15Signal |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Ports | 1 |
| Max Current Rating | 60/2.5A |
| Max Voltage Rating | 600V/250V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol G20SF2403150330HR to view detailed technical specifications.
No datasheet is available for this part.