Amphenol G257B0682012 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Type | SCSI |
| Gender | RCP |
| Number of Contacts | 68 |
| Termination Method | Solder |
| Cage Code | 59PE0 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Amphenol G257B0682012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.