Amphenol G40H11331HR technical specifications.
| Type | Mini-SAS |
| Gender | PIN |
| Number of Contacts | 1 |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 1 |
| Number of Ports | 1 |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 30VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol G40H11331HR to view detailed technical specifications.
No datasheet is available for this part.