The G40MR36D12AEU is a 36-contact terminal block with a mini-SAS type and right angle body orientation. It is designed for through hole mounting and features a termination method of solder. The terminal block has a terminal pitch of 0.8mm and a product length of 17.55mm. It is suitable for applications requiring a high number of contacts and a compact design.
Amphenol G40MR36D12AEU technical specifications.
| Terminal Pitch (mm) | 0.8 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 36 |
| Number of Ports | 1 |
| Product Length (mm) | 17.55 |
| Product Height (mm) | 20.18 |
| Type | Mini-SAS |
| Gender | F |
| Number of Contacts | 36 |
| Termination Method | Solder |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol G40MR36D12AEU to view detailed technical specifications.
No datasheet is available for this part.