
Amphenol G40MR36U11AEU technical specifications.
| Terminal Pitch (mm) | 0.8 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 36 |
| Number of Ports | 1 |
| Product Length (mm) | 17.55 |
| Product Height (mm) | 20.18 |
| Type | Mini-SAS |
| Gender | F |
| Number of Contacts | 36 |
| Termination Method | Solder |
| Cage Code | 59PE0 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Amphenol G40MR36U11AEU to view detailed technical specifications.
No datasheet is available for this part.