Amphenol G40MR36U13AEU technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Number of Contacts | 36 |
| Number of Ports | 4 |
| Number of Positions | 36 |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol G40MR36U13AEU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.